Black 26 AWG Jumper Lead Socket to Socket Gold 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 26 AWG Jumper Lead Socket to Socket Gold 3.00" (76.20mm)
Molex Jumpers
ML-XT Extraction Video

0503948051-03-B6-D

DigiKey Part Number
0503948051-03-B6-D-ND
Manufacturer
Manufacturer Product Number
0503948051-03-B6-D
Description
3" PRE-CRIMP 3049 BLACK
Customer Reference
Detailed Description
Black 26 AWG Jumper Lead Socket to Socket Gold 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
26 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Black
Packaging
Bulk
Contact Finish Thickness
15.0µin (0.38µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
3.00" (76.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 800
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1019,12900 Kč191,29 Kč
3017,70133 Kč531,04 Kč
5017,07560 Kč853,78 Kč
10016,26090 Kč1 626,09 Kč
25015,24036 Kč3 810,09 Kč
50014,51256 Kč7 256,28 Kč
1 00013,81962 Kč13 819,62 Kč
2 50012,95459 Kč32 386,47 Kč
5 00012,33653 Kč61 682,65 Kč
Manufacturers Standard Package
Unit Price without VAT:19,12900 Kč
Unit Price with VAT:23,14609 Kč
Alternate Color
3" PRE-CRIMP 3049 BLUE
In-Stock: 100
Unit Price: 20,49400 Kč
3" PRE-CRIMP 3049 BROWN
In-Stock: 60
Unit Price: 20,49400 Kč
3" PRE-CRIMP 3049 GREEN
In-Stock: 80
Unit Price: 20,49400 Kč
3" PRE-CRIMP 3049 ORANGE
In-Stock: 0
Unit Price: 20,49400 Kč
3" PRE-CRIMP 3049 RED
In-Stock: 199
Unit Price: 20,49400 Kč
Alternate Length
2" PRE-CRIMP 3049 BLACK
In-Stock: 0
Unit Price: 20,13700 Kč
4" PRE-CRIMP 3049 BLACK
In-Stock: 0
Unit Price: 19,48600 Kč
5" PRE-CRIMP 3049 BLACK
In-Stock: 0
Unit Price: 21,22900 Kč
6" PRE-CRIMP 3049 BLACK
In-Stock: 416
Unit Price: 20,20000 Kč
8" PRE-CRIMP 3049 BLACK
In-Stock: 0
Unit Price: 22,30000 Kč
Assembly Component