



Category | Wire Gauge 26 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color White |
Packaging Bulk | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 3.00" (76.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 19,12900 Kč | 191,29 Kč |
| 30 | 17,70133 Kč | 531,04 Kč |
| 50 | 17,07560 Kč | 853,78 Kč |
| 100 | 16,26090 Kč | 1 626,09 Kč |
| 250 | 15,24036 Kč | 3 810,09 Kč |
| 500 | 14,51256 Kč | 7 256,28 Kč |
| 1 000 | 13,81962 Kč | 13 819,62 Kč |
| 2 500 | 12,95459 Kč | 32 386,47 Kč |
| 5 000 | 12,33653 Kč | 61 682,65 Kč |
| Unit Price without VAT: | 19,12900 Kč |
|---|---|
| Unit Price with VAT: | 23,14609 Kč |












