White 26 AWG Jumper Lead Socket to Socket Gold 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White 26 AWG Jumper Lead Socket to Socket Gold 8.00" (203.20mm)
Molex Jumpers
ML-XT Extraction Video

0503948051-08-W6-D

DigiKey Part Number
0503948051-08-W6-D-ND
Manufacturer
Manufacturer Product Number
0503948051-08-W6-D
Description
8" PRE-CRIMP 3049 WHITE
Customer Reference
Detailed Description
White 26 AWG Jumper Lead Socket to Socket Gold 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
26 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
White
Packaging
Bulk
Contact Finish Thickness
15.0µin (0.38µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
8.00" (203.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1022,30000 Kč223,00 Kč
3019,68900 Kč590,67 Kč
5018,63360 Kč931,68 Kč
10017,35270 Kč1 735,27 Kč
25015,88372 Kč3 970,93 Kč
50014,92370 Kč7 461,85 Kč
1 00014,07790 Kč14 077,90 Kč
2 50013,11216 Kč32 780,40 Kč
5 00012,48243 Kč62 412,15 Kč
Manufacturers Standard Package
Unit Price without VAT:22,30000 Kč
Unit Price with VAT:26,98300 Kč
Alternate Color
8" PRE-CRIMP 3049 BLACK
In-Stock: 0
Unit Price: 22,30000 Kč
8" PRE-CRIMP 3049 BLUE
In-Stock: 0
Unit Price: 22,30000 Kč
8" PRE-CRIMP 3049 BROWN
In-Stock: 0
Unit Price: 22,30000 Kč
8" PRE-CRIMP 3049 GREEN
In-Stock: 0
Unit Price: 22,30000 Kč
8" PRE-CRIMP 3049 ORANGE
In-Stock: 0
Unit Price: 22,30000 Kč
Alternate Length
2" PRE-CRIMP 3049 WHITE
In-Stock: 0
Unit Price: 20,13700 Kč
3" PRE-CRIMP 3049 WHITE
In-Stock: 480
Unit Price: 19,12900 Kč
4" PRE-CRIMP 3049 WHITE
In-Stock: 0
Unit Price: 20,85100 Kč
5" PRE-CRIMP 3049 WHITE
In-Stock: 0
Unit Price: 21,22900 Kč
6" PRE-CRIMP 3049 WHITE
In-Stock: 624
Unit Price: 21,58600 Kč
Assembly Component