



Category | Wire Gauge 26 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Brown |
Packaging Bulk | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 8.00" (203.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 22,30000 Kč | 223,00 Kč |
| 30 | 19,68900 Kč | 590,67 Kč |
| 50 | 18,63360 Kč | 931,68 Kč |
| 100 | 17,35270 Kč | 1 735,27 Kč |
| 250 | 15,88372 Kč | 3 970,93 Kč |
| 500 | 14,92370 Kč | 7 461,85 Kč |
| 1 000 | 14,07790 Kč | 14 077,90 Kč |
| 2 500 | 13,11216 Kč | 32 780,40 Kč |
| 5 000 | 12,48243 Kč | 62 412,15 Kč |
| Unit Price without VAT: | 22,30000 Kč |
|---|---|
| Unit Price with VAT: | 26,98300 Kč |











