Green 26 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 26 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm)
Molex Jumpers
ML-XT Extraction Video

0503948051-04-G6-D

DigiKey Part Number
0503948051-04-G6-D-ND
Manufacturer
Manufacturer Product Number
0503948051-04-G6-D
Description
4" PRE-CRIMP 3049 GREEN
Customer Reference
Detailed Description
Green 26 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
26 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Green
Packaging
Bulk
Contact Finish Thickness
15.0µin (0.38µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
4.00" (101.60mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1020,85100 Kč208,51 Kč
3018,40133 Kč552,04 Kč
5017,41580 Kč870,79 Kč
10016,20840 Kč1 620,84 Kč
25014,82796 Kč3 706,99 Kč
50013,92546 Kč6 962,73 Kč
1 00013,13005 Kč13 130,05 Kč
2 50012,22193 Kč30 554,83 Kč
5 00011,62974 Kč58 148,70 Kč
Manufacturers Standard Package
Unit Price without VAT:20,85100 Kč
Unit Price with VAT:25,22971 Kč
Alternate Color
4" PRE-CRIMP 3049 BLACK
In-Stock: 0
Unit Price: 19,48600 Kč
4" PRE-CRIMP 3049 BLUE
In-Stock: 0
Unit Price: 20,85100 Kč
4" PRE-CRIMP 3049 BROWN
In-Stock: 0
Unit Price: 20,85100 Kč
4" PRE-CRIMP 3049 ORANGE
In-Stock: 0
Unit Price: 20,85100 Kč
4" PRE-CRIMP 3049 RED
In-Stock: 0
Unit Price: 20,85100 Kč
Alternate Length
2" PRE-CRIMP 3049 GREEN
In-Stock: 0
Unit Price: 20,13700 Kč
3" PRE-CRIMP 3049 GREEN
In-Stock: 80
Unit Price: 20,49400 Kč
5" PRE-CRIMP 3049 GREEN
In-Stock: 0
Unit Price: 21,22900 Kč
6" PRE-CRIMP 3049 GREEN
In-Stock: 0
Unit Price: 21,58600 Kč
8" PRE-CRIMP 3049 GREEN
In-Stock: 0
Unit Price: 22,30000 Kč
Assembly Component