



Category | Wire Gauge 26 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Green |
Packaging Bulk | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 5.00" (127.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 21,22900 Kč | 212,29 Kč |
| 30 | 18,72333 Kč | 561,70 Kč |
| 50 | 17,72240 Kč | 886,12 Kč |
| 100 | 16,49600 Kč | 1 649,60 Kč |
| 250 | 15,09252 Kč | 3 773,13 Kč |
| 500 | 14,17574 Kč | 7 087,87 Kč |
| 1 000 | 13,36754 Kč | 13 367,54 Kč |
| 2 500 | 12,44493 Kč | 31 112,32 Kč |
| 5 000 | 11,84325 Kč | 59 216,25 Kč |
| Unit Price without VAT: | 21,22900 Kč |
|---|---|
| Unit Price with VAT: | 25,68709 Kč |











