Green 26 AWG Jumper Lead Socket to Socket Gold 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 26 AWG Jumper Lead Socket to Socket Gold 2.00" (50.80mm)
Molex Jumpers
ML-XT Extraction Video

0503948051-02-G6-D

DigiKey Part Number
0503948051-02-G6-D-ND
Manufacturer
Manufacturer Product Number
0503948051-02-G6-D
Description
2" PRE-CRIMP 3049 GREEN
Customer Reference
Detailed Description
Green 26 AWG Jumper Lead Socket to Socket Gold 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
26 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Green
Packaging
Bulk
Contact Finish Thickness
15.0µin (0.38µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
2.00" (50.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1020,13700 Kč201,37 Kč
3017,75733 Kč532,72 Kč
5016,80260 Kč840,13 Kč
10015,63300 Kč1 563,30 Kč
25014,29712 Kč3 574,28 Kč
50013,42402 Kč6 712,01 Kč
1 00012,65402 Kč12 654,02 Kč
2 50011,77501 Kč29 437,53 Kč
5 00011,20176 Kč56 008,80 Kč
Manufacturers Standard Package
Unit Price without VAT:20,13700 Kč
Unit Price with VAT:24,36577 Kč
Alternate Color
2" PRE-CRIMP 3049 BLACK
In-Stock: 0
Unit Price: 20,13700 Kč
2" PRE-CRIMP 3049 BLUE
In-Stock: 0
Unit Price: 20,13700 Kč
2" PRE-CRIMP 3049 BROWN
In-Stock: 0
Unit Price: 20,13700 Kč
2" PRE-CRIMP 3049 ORANGE
In-Stock: 0
Unit Price: 20,13700 Kč
2" PRE-CRIMP 3049 RED
In-Stock: 0
Unit Price: 20,13700 Kč
Alternate Length
3" PRE-CRIMP 3049 GREEN
In-Stock: 80
Unit Price: 20,49400 Kč
4" PRE-CRIMP 3049 GREEN
In-Stock: 0
Unit Price: 20,85100 Kč
5" PRE-CRIMP 3049 GREEN
In-Stock: 0
Unit Price: 21,22900 Kč
6" PRE-CRIMP 3049 GREEN
In-Stock: 0
Unit Price: 21,58600 Kč
8" PRE-CRIMP 3049 GREEN
In-Stock: 0
Unit Price: 22,30000 Kč
Assembly Component