



Category | Wire Gauge 26 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Orange |
Packaging Bulk | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 2.00" (50.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 20,13700 Kč | 201,37 Kč |
| 30 | 17,75733 Kč | 532,72 Kč |
| 50 | 16,80260 Kč | 840,13 Kč |
| 100 | 15,63300 Kč | 1 563,30 Kč |
| 250 | 14,29712 Kč | 3 574,28 Kč |
| 500 | 13,42402 Kč | 6 712,01 Kč |
| 1 000 | 12,65402 Kč | 12 654,02 Kč |
| 2 500 | 11,77501 Kč | 29 437,53 Kč |
| 5 000 | 11,20176 Kč | 56 008,80 Kč |
| Unit Price without VAT: | 20,13700 Kč |
|---|---|
| Unit Price with VAT: | 24,36577 Kč |











