Orange 26 AWG Jumper Lead Socket to Socket Gold 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange 26 AWG Jumper Lead Socket to Socket Gold 6.00" (152.40mm)
Molex Jumpers
ML-XT Extraction Video

0503948051-06-A6-D

DigiKey Part Number
0503948051-06-A6-D-ND
Manufacturer
Manufacturer Product Number
0503948051-06-A6-D
Description
6" PRE-CRIMP 3049 ORANGE
Customer Reference
Detailed Description
Orange 26 AWG Jumper Lead Socket to Socket Gold 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
26 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Orange
Packaging
Bulk
Contact Finish Thickness
15.0µin (0.38µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
6.00" (152.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1021,58600 Kč215,86 Kč
3019,04533 Kč571,36 Kč
5018,02460 Kč901,23 Kč
10016,78160 Kč1 678,16 Kč
25015,35708 Kč3 839,27 Kč
50014,42562 Kč7 212,81 Kč
1 00013,60460 Kč13 604,60 Kč
2 50012,66767 Kč31 669,17 Kč
5 00012,05655 Kč60 282,75 Kč
Manufacturers Standard Package
Unit Price without VAT:21,58600 Kč
Unit Price with VAT:26,11906 Kč
Alternate Color
6" PRE-CRIMP 3049 BLACK
In-Stock: 416
Unit Price: 20,20000 Kč
6" PRE-CRIMP 3049 BLUE
In-Stock: 0
Unit Price: 21,58600 Kč
6" PRE-CRIMP 3049 BROWN
In-Stock: 0
Unit Price: 21,58600 Kč
6" PRE-CRIMP 3049 GREEN
In-Stock: 0
Unit Price: 21,58600 Kč
6" PRE-CRIMP 3049 RED
In-Stock: 0
Unit Price: 21,58600 Kč
Alternate Length
2" PRE-CRIMP 3049 ORANGE
In-Stock: 0
Unit Price: 20,13700 Kč
3" PRE-CRIMP 3049 ORANGE
In-Stock: 0
Unit Price: 20,49400 Kč
4" PRE-CRIMP 3049 ORANGE
In-Stock: 0
Unit Price: 20,85100 Kč
5" PRE-CRIMP 3049 ORANGE
In-Stock: 0
Unit Price: 21,22900 Kč
8" PRE-CRIMP 3049 ORANGE
In-Stock: 0
Unit Price: 22,30000 Kč
Assembly Component