
0511101251 | |
|---|---|
DigiKey Part Number | WM18046-ND |
Manufacturer | |
Manufacturer Product Number | 0511101251 |
Description | CONN RCPT HSG 12POS 2.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0511101251 Models |
Category | Row Spacing 0.079" (2.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Active | Features Polarizing Key |
Connector Type | Insulation Material Polyester, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 7,45400 Kč | 74,54 Kč |
| 25 | 6,98800 Kč | 174,70 Kč |
| 50 | 6,65640 Kč | 332,82 Kč |
| 100 | 6,33930 Kč | 633,93 Kč |
| 250 | 5,94076 Kč | 1 485,19 Kč |
| 500 | 5,65686 Kč | 2 828,43 Kč |
| 1 000 | 5,38683 Kč | 5 386,83 Kč |
| 2 500 | 5,04926 Kč | 12 623,15 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |























