




NEVO+600ML | |
|---|---|
DigiKey Part Number | 2050-NEVO+600ML-ND |
Manufacturer | |
Manufacturer Product Number | NEVO+600ML |
Description | 600 WATT MEDICAL FRONT END WITH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 450 W 4 Slot AC DC Configurable Power Supply Chassis |
Datasheet | Datasheet |
EDA/CAD Models | NEVO+600ML Models |
Category | Features 5V, 1A Auxilary Output |
Manufacturer Vox Power Ltd. | Operating Temperature -40°C ~ 70°C (With Derating) |
Series | Size / Dimension 5.00" L x 3.00" W (127.0mm x 76.2mm) |
Packaging Box | Height 1.61" (41.0mm) |
Part Status Active | Standard Number 60601-1 |
Type Medical, Low Noise | Input Connector Header |
Number of Positions 4 | Current - Leakage 300 µA |
Voltage - Input 85 ~ 264 VAC, 120 ~ 300 VDC | Cooling Type Fan - Standard Airflow |
Power (Watts) 450 W | Base Product Number |
Efficiency 86% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 107,32000 Kč | 6 107,32 Kč |
| 5 | 5 646,25200 Kč | 28 231,26 Kč |
| 10 | 5 458,48900 Kč | 54 584,89 Kč |
| 25 | 5 219,78120 Kč | 130 494,53 Kč |
| Unit Price without VAT: | 6 107,32000 Kč |
|---|---|
| Unit Price with VAT: | 7 389,85720 Kč |














