
OPA2 | |
|---|---|
DigiKey Part Number | 2050-OPA2-ND |
Manufacturer | |
Manufacturer Product Number | OPA2 |
Description | CONFIG DC PWR MOD 12V (4.5-15V) |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 12V (4.5 ~ 15V) 300 W AC DC Configurable Power Supply Modules |
Datasheet | Datasheet |
Category | Voltage - Output 1 (Supplier Preset) 12 V |
Manufacturer Vox Power Ltd. | Voltage - Output 1 (Adj Range) 4.5 V ~ 15 V |
Series | Current - Output 1 (Range) 0 A ~ 25 A |
Packaging Bulk | Number of Positions 2 |
Part Status Active | Power (Watts) 300 W |
Type DC Output Module | Features Remote On/Off, Remote Sense, User Adjustable |
Number of Outputs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 997,12000 Kč | 1 997,12 Kč |
| 5 | 1 846,25400 Kč | 9 231,27 Kč |
| 10 | 1 784,87600 Kč | 17 848,76 Kč |
| 25 | 1 706,83080 Kč | 42 670,77 Kč |
| 50 | 1 650,05380 Kč | 82 502,69 Kč |
| 100 | 1 595,16630 Kč | 159 516,63 Kč |
| Unit Price without VAT: | 1 997,12000 Kč |
|---|---|
| Unit Price with VAT: | 2 416,51520 Kč |







