
OPA3 | |
|---|---|
DigiKey Part Number | 2050-OPA3-ND |
Manufacturer | |
Manufacturer Product Number | OPA3 |
Description | CONFIG DC PWR MOD 24V (9-30V) |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 24V (9 ~ 30V) 300 W AC DC Configurable Power Supply Modules |
Datasheet | Datasheet |
Category | Voltage - Output 1 (Supplier Preset) 24 V |
Manufacturer Vox Power Ltd. | Voltage - Output 1 (Adj Range) 9 V ~ 30 V |
Series | Current - Output 1 (Range) 0 A ~ 15 A |
Packaging Bulk | Number of Positions 2 |
Part Status Active | Power (Watts) 300 W |
Type DC Output Module | Features Remote On/Off, Remote Sense, User Adjustable |
Number of Outputs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 746,02000 Kč | 1 746,02 Kč |
| 5 | 1 614,25800 Kč | 8 071,29 Kč |
| 10 | 1 560,57500 Kč | 15 605,75 Kč |
| 25 | 1 492,34440 Kč | 37 308,61 Kč |
| 50 | 1 442,70000 Kč | 72 135,00 Kč |
| 100 | 1 394,70740 Kč | 139 470,74 Kč |
| Unit Price without VAT: | 1 746,02000 Kč |
|---|---|
| Unit Price with VAT: | 2 112,68420 Kč |











