




NEVO+1200ML | |
|---|---|
DigiKey Part Number | 2050-NEVO+1200ML-ND |
Manufacturer | |
Manufacturer Product Number | NEVO+1200ML |
Description | 1200 WATT MEDICAL FRONT END WITH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 900 W 8 Slot AC DC Configurable Power Supply Chassis |
Datasheet | Datasheet |
EDA/CAD Models | NEVO+1200ML Models |
Category | Features 5V, 1A Auxilary Output |
Manufacturer Vox Power Ltd. | Operating Temperature -40°C ~ 70°C (With Derating) |
Series | Size / Dimension 6.00" L x 6.00" W (152.4mm x 152.4mm) |
Packaging Box | Height 1.61" (41.0mm) |
Part Status Active | Approval Agency CB, CE, CSA, IEC, UL |
Type Medical, Low Noise | Standard Number 60601-1 |
Number of Positions 8 | Input Connector Screw Terminal |
Voltage - Input 85 ~ 264 VAC, 120 ~ 300 VDC | Current - Leakage 300 µA |
Power (Watts) 900 W | Cooling Type Fan - Standard Airflow |
Efficiency 86% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 663,86000 Kč | 11 663,86 Kč |
| 5 | 10 783,00200 Kč | 53 915,01 Kč |
| 10 | 10 424,41300 Kč | 104 244,13 Kč |
| Unit Price without VAT: | 11 663,86000 Kč |
|---|---|
| Unit Price with VAT: | 14 113,27060 Kč |









