



Category | Wire Gauge 26 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Orange |
Packaging Bulk | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 12.0" (304.8mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 23,72800 Kč | 237,28 Kč |
| 30 | 20,96300 Kč | 628,89 Kč |
| 50 | 19,84740 Kč | 992,37 Kč |
| 100 | 18,48660 Kč | 1 848,66 Kč |
| 250 | 16,93280 Kč | 4 233,20 Kč |
| 500 | 15,91606 Kč | 7 958,03 Kč |
| 1 000 | 15,02029 Kč | 15 020,29 Kč |
| 2 500 | 13,99794 Kč | 34 994,85 Kč |
| 5 000 | 13,33117 Kč | 66 655,85 Kč |
| Unit Price without VAT: | 23,72800 Kč |
|---|---|
| Unit Price with VAT: | 28,71088 Kč |











