Yellow 26 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 26 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0503948051-12-Y6

DigiKey Part Number
0503948051-12-Y6-ND
Manufacturer
Manufacturer Product Number
0503948051-12-Y6
Description
12" PRE-CRIMP 3049 YELLOW
Customer Reference
Detailed Description
Yellow 26 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
26 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Yellow
Packaging
Bulk
Contact Finish Thickness
15.0µin (0.38µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
12.0" (304.8mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 70
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1015,43400 Kč154,34 Kč
3014,27167 Kč428,15 Kč
5013,76620 Kč688,31 Kč
10013,10910 Kč1 310,91 Kč
25012,28636 Kč3 071,59 Kč
50011,69966 Kč5 849,83 Kč
1 00011,14091 Kč11 140,91 Kč
2 50010,44348 Kč26 108,70 Kč
5 0009,94516 Kč49 725,80 Kč
Manufacturers Standard Package
Unit Price without VAT:15,43400 Kč
Unit Price with VAT:18,67514 Kč
Alternate Color
12" PRE-CRIMP 3049 BLACK
In-Stock: 30
Unit Price: 15,43400 Kč
12" PRE-CRIMP 3049 BLUE
In-Stock: 301
Unit Price: 15,43400 Kč
12" PRE-CRIMP 3049 BROWN
In-Stock: 0
Unit Price: 15,43400 Kč
12" PRE-CRIMP 3049 GREEN
In-Stock: 660
Unit Price: 15,43400 Kč
12" PRE-CRIMP 3049 ORANGE
In-Stock: 68
Unit Price: 15,43400 Kč
Alternate Length
2" PRE-CRIMP 3049 YELLOW
In-Stock: 0
Unit Price: 12,89300 Kč
3" PRE-CRIMP 3049 YELLOW
In-Stock: 0
Unit Price: 13,27100 Kč
4" PRE-CRIMP 3049 YELLOW
In-Stock: 0
Unit Price: 13,67000 Kč
5" PRE-CRIMP 3049 YELLOW
In-Stock: 0
Unit Price: 14,04800 Kč
6" PRE-CRIMP 3049 YELLOW
In-Stock: 0
Unit Price: 14,42600 Kč
Assembly Component