Yellow 26 AWG Jumper Lead Socket to Cable (Round) Gold 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 26 AWG Jumper Lead Socket to Cable (Round) Gold 3.00" (76.20mm)
Molex Jumpers
ML-XT Extraction Video

0503948051-03-Y6

DigiKey Part Number
0503948051-03-Y6-ND
Manufacturer
Manufacturer Product Number
0503948051-03-Y6
Description
3" PRE-CRIMP 3049 YELLOW
Customer Reference
Detailed Description
Yellow 26 AWG Jumper Lead Socket to Cable (Round) Gold 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
26 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Yellow
Packaging
Bulk
Contact Finish Thickness
15.0µin (0.38µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
3.00" (76.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1013,27100 Kč132,71 Kč
3011,66100 Kč349,83 Kč
5011,01560 Kč550,78 Kč
10010,22180 Kč1 022,18 Kč
2509,31304 Kč2 328,26 Kč
5008,71920 Kč4 359,60 Kč
1 0008,19552 Kč8 195,52 Kč
2 5007,59708 Kč18 992,70 Kč
5 0007,20664 Kč36 033,20 Kč
Manufacturers Standard Package
Unit Price without VAT:13,27100 Kč
Unit Price with VAT:16,05791 Kč
Alternate Color
3" PRE-CRIMP 3049 BLACK
In-Stock: 0
Unit Price: 13,27100 Kč
3" PRE-CRIMP 3049 BLUE
In-Stock: 0
Unit Price: 13,27100 Kč
3" PRE-CRIMP 3049 BROWN
In-Stock: 0
Unit Price: 13,27100 Kč
3" PRE-CRIMP 3049 GREEN
In-Stock: 0
Unit Price: 13,27100 Kč
3" PRE-CRIMP 3049 ORANGE
In-Stock: 0
Unit Price: 13,27100 Kč
Alternate Length
2" PRE-CRIMP 3049 YELLOW
In-Stock: 0
Unit Price: 12,89300 Kč
4" PRE-CRIMP 3049 YELLOW
In-Stock: 0
Unit Price: 13,67000 Kč
5" PRE-CRIMP 3049 YELLOW
In-Stock: 0
Unit Price: 14,04800 Kč
6" PRE-CRIMP 3049 YELLOW
In-Stock: 0
Unit Price: 14,42600 Kč
8" PRE-CRIMP 3049 YELLOW
In-Stock: 0
Unit Price: 15,18200 Kč
Assembly Component