



Category | Wire Gauge 26 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Orange |
Packaging Bulk | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 3.00" (76.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,27100 Kč | 132,71 Kč |
| 30 | 11,66100 Kč | 349,83 Kč |
| 50 | 11,01560 Kč | 550,78 Kč |
| 100 | 10,22180 Kč | 1 022,18 Kč |
| 250 | 9,31304 Kč | 2 328,26 Kč |
| 500 | 8,71920 Kč | 4 359,60 Kč |
| 1 000 | 8,19552 Kč | 8 195,52 Kč |
| 2 500 | 7,59708 Kč | 18 992,70 Kč |
| 5 000 | 7,20664 Kč | 36 033,20 Kč |
| Unit Price without VAT: | 13,27100 Kč |
|---|---|
| Unit Price with VAT: | 16,05791 Kč |











