Orange 26 AWG Jumper Lead Socket to Cable (Round) Gold 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange 26 AWG Jumper Lead Socket to Cable (Round) Gold 8.00" (203.20mm)
Molex Jumpers
ML-XT Extraction Video

0503948051-08-A6

DigiKey Part Number
0503948051-08-A6-ND
Manufacturer
Manufacturer Product Number
0503948051-08-A6
Description
8" PRE-CRIMP 3049 ORANGE
Customer Reference
Detailed Description
Orange 26 AWG Jumper Lead Socket to Cable (Round) Gold 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
26 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Orange
Packaging
Bulk
Contact Finish Thickness
15.0µin (0.38µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
8.00" (203.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1013,98500 Kč139,85 Kč
3012,93467 Kč388,04 Kč
5012,47280 Kč623,64 Kč
10011,87650 Kč1 187,65 Kč
25011,13144 Kč2 782,86 Kč
50010,59938 Kč5 299,69 Kč
1 00010,09332 Kč10 093,32 Kč
2 5009,46128 Kč23 653,20 Kč
5 0009,00978 Kč45 048,90 Kč
Manufacturers Standard Package
Unit Price without VAT:13,98500 Kč
Unit Price with VAT:16,92185 Kč
Alternate Color
8" PRE-CRIMP 3049 BLACK
In-Stock: 489
Unit Price: 13,98500 Kč
8" PRE-CRIMP 3049 BLUE
In-Stock: 0
Unit Price: 15,18200 Kč
8" PRE-CRIMP 3049 BROWN
In-Stock: 0
Unit Price: 15,18200 Kč
8" PRE-CRIMP 3049 GREEN
In-Stock: 0
Unit Price: 15,18200 Kč
8" PRE-CRIMP 3049 RED
In-Stock: 0
Unit Price: 15,18200 Kč
Alternate Length
2" PRE-CRIMP 3049 ORANGE
In-Stock: 0
Unit Price: 12,89300 Kč
3" PRE-CRIMP 3049 ORANGE
In-Stock: 0
Unit Price: 13,27100 Kč
4" PRE-CRIMP 3049 ORANGE
In-Stock: 0
Unit Price: 13,67000 Kč
5" PRE-CRIMP 3049 ORANGE
In-Stock: 0
Unit Price: 14,04800 Kč
6" PRE-CRIMP 3049 ORANGE
In-Stock: 0
Unit Price: 14,42600 Kč
Assembly Component