



Category | Wire Gauge 26 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Green |
Packaging Bulk | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 8.00" (203.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,18200 Kč | 151,82 Kč |
| 30 | 13,35467 Kč | 400,64 Kč |
| 50 | 12,61980 Kč | 630,99 Kč |
| 100 | 11,71900 Kč | 1 171,90 Kč |
| 250 | 10,69136 Kč | 2 672,84 Kč |
| 500 | 10,01856 Kč | 5 009,28 Kč |
| 1 000 | 9,42537 Kč | 9 425,37 Kč |
| 2 500 | 8,74810 Kč | 21 870,25 Kč |
| 5 000 | 8,30622 Kč | 41 531,10 Kč |
| Unit Price without VAT: | 15,18200 Kč |
|---|---|
| Unit Price with VAT: | 18,37022 Kč |











