



Category | Wire Gauge 26 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Green |
Packaging Bulk | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 5.00" (127.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,04800 Kč | 140,48 Kč |
| 30 | 12,34667 Kč | 370,40 Kč |
| 50 | 11,65800 Kč | 582,90 Kč |
| 100 | 10,82450 Kč | 1 082,45 Kč |
| 250 | 9,86740 Kč | 2 466,85 Kč |
| 500 | 9,24122 Kč | 4 620,61 Kč |
| 1 000 | 8,68939 Kč | 8 689,39 Kč |
| 2 500 | 8,05903 Kč | 20 147,58 Kč |
| 5 000 | 7,64781 Kč | 38 239,05 Kč |
| Unit Price without VAT: | 14,04800 Kč |
|---|---|
| Unit Price with VAT: | 16,99808 Kč |











