



Category | Wire Gauge 26 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Green |
Packaging Bulk | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 2.00" (50.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,89300 Kč | 128,93 Kč |
| 30 | 11,32500 Kč | 339,75 Kč |
| 50 | 10,69220 Kč | 534,61 Kč |
| 100 | 9,91950 Kč | 991,95 Kč |
| 250 | 9,03500 Kč | 2 258,75 Kč |
| 500 | 8,45716 Kč | 4 228,58 Kč |
| 1 000 | 7,94753 Kč | 7 947,53 Kč |
| 2 500 | 7,36526 Kč | 18 413,15 Kč |
| 5 000 | 6,98536 Kč | 34 926,80 Kč |
| Unit Price without VAT: | 12,89300 Kč |
|---|---|
| Unit Price with VAT: | 15,60053 Kč |











