



Category | Wire Gauge 26 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Green |
Packaging Bulk | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 12.0" (304.8mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,43400 Kč | 154,34 Kč |
| 30 | 14,27167 Kč | 428,15 Kč |
| 50 | 13,76620 Kč | 688,31 Kč |
| 100 | 13,10910 Kč | 1 310,91 Kč |
| 250 | 12,28636 Kč | 3 071,59 Kč |
| 500 | 11,69966 Kč | 5 849,83 Kč |
| 1 000 | 11,14091 Kč | 11 140,91 Kč |
| 2 500 | 10,44348 Kč | 26 108,70 Kč |
| 5 000 | 9,94516 Kč | 49 725,80 Kč |
| Unit Price without VAT: | 15,43400 Kč |
|---|---|
| Unit Price with VAT: | 18,67514 Kč |














