Slate 26 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slate 26 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm)
Molex Jumpers
ML-XT Extraction Video

0503948051-04-S6-D

DigiKey Part Number
0503948051-04-S6-D-ND
Manufacturer
Manufacturer Product Number
0503948051-04-S6-D
Description
4" PRE-CRIMP 3049 SLATE
Customer Reference
Detailed Description
Slate 26 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
4.00" (101.60mm)
Wire Gauge
26 AWG
Contact Finish
Gold
Color
Slate
Contact Finish Thickness
15.0µin (0.38µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1020,90300 Kč209,03 Kč
3018,44667 Kč553,40 Kč
5017,45880 Kč872,94 Kč
10016,24850 Kč1 624,85 Kč
25014,86468 Kč3 716,17 Kč
50013,95994 Kč6 979,97 Kč
1 00013,16257 Kč13 162,57 Kč
2 50012,25220 Kč30 630,50 Kč
5 00011,65854 Kč58 292,70 Kč
Manufacturers Standard Package
Unit Price without VAT:20,90300 Kč
Unit Price with VAT:25,29263 Kč
Alternate Color
4" PRE-CRIMP 3049 BLACK
In-Stock: 240
Unit Price: 19,53400 Kč
4" PRE-CRIMP 3049 BLUE
In-Stock: 0
Unit Price: 20,90300 Kč
4" PRE-CRIMP 3049 BROWN
In-Stock: 0
Unit Price: 20,90300 Kč
4" PRE-CRIMP 3049 GREEN
In-Stock: 0
Unit Price: 20,90300 Kč
4" PRE-CRIMP 3049 ORANGE
In-Stock: 0
Unit Price: 20,90300 Kč
Alternate Length
2" PRE-CRIMP 3049 SLATE
In-Stock: 0
Unit Price: 20,18700 Kč
3" PRE-CRIMP 3049 SLATE
In-Stock: 60
Unit Price: 20,54500 Kč
5" PRE-CRIMP 3049 SLATE
In-Stock: 0
Unit Price: 21,28200 Kč
6" PRE-CRIMP 3049 SLATE
In-Stock: 0
Unit Price: 21,63900 Kč
8" PRE-CRIMP 3049 SLATE
In-Stock: 0
Unit Price: 22,35500 Kč