



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 21,63900 Kč | 216,39 Kč |
| 30 | 19,09233 Kč | 572,77 Kč |
| 50 | 18,06940 Kč | 903,47 Kč |
| 100 | 16,82320 Kč | 1 682,32 Kč |
| 250 | 15,39512 Kč | 3 848,78 Kč |
| 500 | 14,46136 Kč | 7 230,68 Kč |
| 1 000 | 13,63830 Kč | 13 638,30 Kč |
| 2 500 | 12,69904 Kč | 31 747,60 Kč |
| 5 000 | 12,08640 Kč | 60 432,00 Kč |
| Unit Price without VAT: | 21,63900 Kč |
|---|---|
| Unit Price with VAT: | 26,18319 Kč |











