



0503948051-08-S6-D | |
|---|---|
DigiKey Part Number | 0503948051-08-S6-D-ND |
Manufacturer | |
Manufacturer Product Number | 0503948051-08-S6-D |
Description | 8" PRE-CRIMP 3049 SLATE |
Customer Reference | |
Detailed Description | Slate 26 AWG Jumper Lead Socket to Socket Gold 8.00" (203.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 22,35500 Kč | 223,55 Kč |
| 30 | 19,73800 Kč | 592,14 Kč |
| 50 | 18,67980 Kč | 933,99 Kč |
| 100 | 17,39570 Kč | 1 739,57 Kč |
| 250 | 15,92308 Kč | 3 980,77 Kč |
| 500 | 14,96066 Kč | 7 480,33 Kč |
| 1 000 | 14,11276 Kč | 14 112,76 Kč |
| 2 500 | 13,14463 Kč | 32 861,57 Kč |
| 5 000 | 12,51334 Kč | 62 566,70 Kč |
| Unit Price without VAT: | 22,35500 Kč |
|---|---|
| Unit Price with VAT: | 27,04955 Kč |











