



0503948051-03-S6-D | |
|---|---|
DigiKey Part Number | 0503948051-03-S6-D-ND |
Manufacturer | |
Manufacturer Product Number | 0503948051-03-S6-D |
Description | 3" PRE-CRIMP 3049 SLATE |
Customer Reference | |
Detailed Description | Slate 26 AWG Jumper Lead Socket to Socket Gold 3.00" (76.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 20,54500 Kč | 205,45 Kč |
| 30 | 18,12400 Kč | 543,72 Kč |
| 50 | 17,15160 Kč | 857,58 Kč |
| 100 | 15,96010 Kč | 1 596,01 Kč |
| 250 | 14,59860 Kč | 3 649,65 Kč |
| 500 | 13,70902 Kč | 6 854,51 Kč |
| 1 000 | 12,92407 Kč | 12 924,07 Kč |
| 2 500 | 12,02831 Kč | 30 070,77 Kč |
| 5 000 | 11,44409 Kč | 57 220,45 Kč |
| Unit Price without VAT: | 20,54500 Kč |
|---|---|
| Unit Price with VAT: | 24,85945 Kč |











