0503948051-xx-Vx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0503948051-xx-Vx
Molex Jumpers

0503948051-08-V6

DigiKey Part Number
0503948051-08-V6-ND
Manufacturer
Manufacturer Product Number
0503948051-08-V6
Description
8" PRE-CRIMP 3049 VIOLET
Customer Reference
Detailed Description
Violet 26 AWG Jumper Lead Socket to Cable (Round) Gold 8.00" (203.20mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
8.00" (203.20mm)
Wire Gauge
26 AWG
Contact Finish
Gold
Color
Violet
Contact Finish Thickness
15.0µin (0.38µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1015,06000 Kč150,60 Kč
3013,24800 Kč397,44 Kč
5012,51880 Kč625,94 Kč
10011,62520 Kč1 162,52 Kč
25010,60580 Kč2 651,45 Kč
5009,93840 Kč4 969,20 Kč
1 0009,34996 Kč9 349,96 Kč
2 5008,67811 Kč21 695,28 Kč
5 0008,23976 Kč41 198,80 Kč
Manufacturers Standard Package
Unit Price without VAT:15,06000 Kč
Unit Price with VAT:18,22260 Kč
Alternate Color
8" PRE-CRIMP 3049 BLACK
In-Stock: 669
Unit Price: 13,87300 Kč
8" PRE-CRIMP 3049 BLUE
In-Stock: 0
Unit Price: 15,06000 Kč
8" PRE-CRIMP 3049 BROWN
In-Stock: 0
Unit Price: 15,06000 Kč
8" PRE-CRIMP 3049 GREEN
In-Stock: 0
Unit Price: 15,06000 Kč
8" PRE-CRIMP 3049 ORANGE
In-Stock: 0
Unit Price: 13,87300 Kč
Alternate Length
2" PRE-CRIMP 3049 VIOLET
In-Stock: 0
Unit Price: 12,79000 Kč
3" PRE-CRIMP 3049 VIOLET
In-Stock: 0
Unit Price: 13,16500 Kč
4" PRE-CRIMP 3049 VIOLET
In-Stock: 0
Unit Price: 13,56000 Kč
5" PRE-CRIMP 3049 VIOLET
In-Stock: 0
Unit Price: 13,93500 Kč
6" PRE-CRIMP 3049 VIOLET
In-Stock: 0
Unit Price: 14,31000 Kč