


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,16500 Kč | 131,65 Kč |
| 30 | 11,56767 Kč | 347,03 Kč |
| 50 | 10,92740 Kč | 546,37 Kč |
| 100 | 10,14000 Kč | 1 014,00 Kč |
| 250 | 9,23852 Kč | 2 309,63 Kč |
| 500 | 8,64944 Kč | 4 324,72 Kč |
| 1 000 | 8,12995 Kč | 8 129,95 Kč |
| 2 500 | 7,53630 Kč | 18 840,75 Kč |
| 5 000 | 7,14898 Kč | 35 744,90 Kč |
| Unit Price without VAT: | 13,16500 Kč |
|---|---|
| Unit Price with VAT: | 15,92965 Kč |











