


0503948051-05-V6 | |
---|---|
DigiKey Part Number | 0503948051-05-V6-ND |
Manufacturer | |
Manufacturer Product Number | 0503948051-05-V6 |
Description | 5" PRE-CRIMP 3049 VIOLET |
Customer Reference | |
Detailed Description | Violet 26 AWG Jumper Lead Socket to Cable (Round) Gold 5.00" (127.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 13,93500 Kč | 139,35 Kč |
30 | 12,24800 Kč | 367,44 Kč |
50 | 11,56480 Kč | 578,24 Kč |
100 | 10,73790 Kč | 1 073,79 Kč |
250 | 9,78844 Kč | 2 447,11 Kč |
500 | 9,16728 Kč | 4 583,64 Kč |
1 000 | 8,61987 Kč | 8 619,87 Kč |
2 500 | 7,99456 Kč | 19 986,40 Kč |
5 000 | 7,58662 Kč | 37 933,10 Kč |
Unit Price without VAT: | 13,93500 Kč |
---|---|
Unit Price with VAT: | 16,86135 Kč |









