


0503948051-02-V6 | |
|---|---|
DigiKey Part Number | 0503948051-02-V6-ND |
Manufacturer | |
Manufacturer Product Number | 0503948051-02-V6 |
Description | 2" PRE-CRIMP 3049 VIOLET |
Customer Reference | |
Detailed Description | Violet 26 AWG Jumper Lead Socket to Cable (Round) Gold 2.00" (50.80mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,79000 Kč | 127,90 Kč |
| 30 | 11,23433 Kč | 337,03 Kč |
| 50 | 10,60660 Kč | 530,33 Kč |
| 100 | 9,84010 Kč | 984,01 Kč |
| 250 | 8,96272 Kč | 2 240,68 Kč |
| 500 | 8,38950 Kč | 4 194,75 Kč |
| 1 000 | 7,88395 Kč | 7 883,95 Kč |
| 2 500 | 7,30633 Kč | 18 265,83 Kč |
| 5 000 | 6,92947 Kč | 34 647,35 Kč |
| Unit Price without VAT: | 12,79000 Kč |
|---|---|
| Unit Price with VAT: | 15,47590 Kč |











