



Category | Wire Gauge 28 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Slate |
Packaging Bulk | Contact Finish Thickness 35.4µin (0.90µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 8.00" (203.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,06300 Kč | 160,63 Kč |
| 30 | 14,13867 Kč | 424,16 Kč |
| 50 | 13,36320 Kč | 668,16 Kč |
| 100 | 12,41610 Kč | 1 241,61 Kč |
| 250 | 11,33220 Kč | 2 833,05 Kč |
| 500 | 10,62330 Kč | 5 311,65 Kč |
| 1 000 | 9,99841 Kč | 9 998,41 Kč |
| 2 500 | 9,28464 Kč | 23 211,60 Kč |
| 5 000 | 8,81908 Kč | 44 095,40 Kč |
| Unit Price without VAT: | 16,06300 Kč |
|---|---|
| Unit Price with VAT: | 19,43623 Kč |











