



Category | Wire Gauge 28 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Slate |
Packaging Bulk | Contact Finish Thickness 35.4µin (0.90µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 5.00" (127.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,88800 Kč | 148,88 Kč |
| 30 | 13,08867 Kč | 392,66 Kč |
| 50 | 12,36780 Kč | 618,39 Kč |
| 100 | 11,48380 Kč | 1 148,38 Kč |
| 250 | 10,47464 Kč | 2 618,66 Kč |
| 500 | 9,81404 Kč | 4 907,02 Kč |
| 1 000 | 9,23177 Kč | 9 231,77 Kč |
| 2 500 | 8,56668 Kč | 21 416,70 Kč |
| 5 000 | 8,13286 Kč | 40 664,30 Kč |
| Unit Price without VAT: | 14,88800 Kč |
|---|---|
| Unit Price with VAT: | 18,01448 Kč |











