



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,09000 Kč | 140,90 Kč |
| 30 | 12,38167 Kč | 371,45 Kč |
| 50 | 11,69580 Kč | 584,79 Kč |
| 100 | 10,85810 Kč | 1 085,81 Kč |
| 250 | 9,89844 Kč | 2 474,61 Kč |
| 500 | 9,27104 Kč | 4 635,52 Kč |
| 1 000 | 8,71774 Kč | 8 717,74 Kč |
| 2 500 | 8,08557 Kč | 20 213,93 Kč |
| 5 000 | 7,67317 Kč | 38 365,85 Kč |
| Unit Price without VAT: | 14,09000 Kč |
|---|---|
| Unit Price with VAT: | 17,04890 Kč |











