Slate 28 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slate 28 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm)
Molex Jumpers
ML-XT Extraction Video

0500798000-04-S8-D

DigiKey Part Number
0500798000-04-S8-D-ND
Manufacturer
Manufacturer Product Number
0500798000-04-S8-D
Description
4" PRE-CRIMP 1852 SLATE
Customer Reference
Detailed Description
Slate 28 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
28 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Slate
Packaging
Bulk
Contact Finish Thickness
35.4µin (0.90µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
4.00" (101.60mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1014,48900 Kč144,89 Kč
3012,73867 Kč382,16 Kč
5012,03180 Kč601,59 Kč
10011,17300 Kč1 117,30 Kč
25010,18740 Kč2 546,85 Kč
5009,54318 Kč4 771,59 Kč
1 0008,97518 Kč8 975,18 Kč
2 5008,32655 Kč20 816,37 Kč
5 0007,90340 Kč39 517,00 Kč
Manufacturers Standard Package
Unit Price without VAT:14,48900 Kč
Unit Price with VAT:17,53169 Kč
Alternate Color
4" PRE-CRIMP 1852 BLACK
In-Stock: 135
Unit Price: 13,31300 Kč
4" PRE-CRIMP 1852 BLUE
In-Stock: 0
Unit Price: 13,31300 Kč
4" PRE-CRIMP 1852 BROWN
In-Stock: 0
Unit Price: 14,48900 Kč
4" PRE-CRIMP 1852 GREEN
In-Stock: 0
Unit Price: 13,31300 Kč
4" PRE-CRIMP 1852 ORANGE
In-Stock: 0
Unit Price: 13,31300 Kč
Alternate Length
2" PRE-CRIMP 1852 SLATE
In-Stock: 0
Unit Price: 13,69100 Kč
3" PRE-CRIMP 1852 SLATE
In-Stock: 0
Unit Price: 14,09000 Kč
5" PRE-CRIMP 1852 SLATE
In-Stock: 0
Unit Price: 14,88800 Kč
6" PRE-CRIMP 1852 SLATE
In-Stock: 1452
Unit Price: 14,06900 Kč
8" PRE-CRIMP 1852 SLATE
In-Stock: 0
Unit Price: 16,06300 Kč
Assembly Component