Green 28 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 28 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm)
Molex Jumpers
ML-XT Extraction Video

0500798000-04-G8-D

DigiKey Part Number
0500798000-04-G8-D-ND
Manufacturer
Manufacturer Product Number
0500798000-04-G8-D
Description
4" PRE-CRIMP 1852 GREEN
Customer Reference
Detailed Description
Green 28 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
28 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Green
Packaging
Bulk
Contact Finish Thickness
35.4µin (0.90µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
4.00" (101.60mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1013,31300 Kč133,13 Kč
3012,31167 Kč369,35 Kč
5011,87220 Kč593,61 Kč
10011,30530 Kč1 130,53 Kč
25010,59644 Kč2 649,11 Kč
50010,09038 Kč5 045,19 Kč
1 0009,60847 Kč9 608,47 Kč
2 5009,00688 Kč22 517,20 Kč
5 0008,57714 Kč42 885,70 Kč
Manufacturers Standard Package
Unit Price without VAT:13,31300 Kč
Unit Price with VAT:16,10873 Kč
Alternate Color
4" PRE-CRIMP 1852 BLACK
In-Stock: 135
Unit Price: 13,31300 Kč
4" PRE-CRIMP 1852 BLUE
In-Stock: 0
Unit Price: 13,31300 Kč
4" PRE-CRIMP 1852 BROWN
In-Stock: 0
Unit Price: 14,48900 Kč
4" PRE-CRIMP 1852 ORANGE
In-Stock: 0
Unit Price: 13,31300 Kč
4" PRE-CRIMP 1852 RED
In-Stock: 978
Unit Price: 13,31300 Kč
Alternate Length
2" PRE-CRIMP 1852 GREEN
In-Stock: 0
Unit Price: 12,53600 Kč
3" PRE-CRIMP 1852 GREEN
In-Stock: 206
Unit Price: 12,91400 Kč
5" PRE-CRIMP 1852 GREEN
In-Stock: 0
Unit Price: 14,88800 Kč
6" PRE-CRIMP 1852 GREEN
In-Stock: 217
Unit Price: 15,28700 Kč
8" PRE-CRIMP 1852 GREEN
In-Stock: 390
Unit Price: 14,82500 Kč
Assembly Component