Slate 28 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slate 28 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm)
Molex Jumpers
ML-XT Extraction Video

0500798000-02-S8-D

DigiKey Part Number
0500798000-02-S8-D-ND
Manufacturer
Manufacturer Product Number
0500798000-02-S8-D
Description
2" PRE-CRIMP 1852 SLATE
Customer Reference
Detailed Description
Slate 28 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
28 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Slate
Packaging
Bulk
Contact Finish Thickness
35.4µin (0.90µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
2.00" (50.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1013,69100 Kč136,91 Kč
3012,02500 Kč360,75 Kč
5011,36000 Kč568,00 Kč
10010,54310 Kč1 054,31 Kč
2509,60952 Kč2 402,38 Kč
5008,99848 Kč4 499,24 Kč
1 0008,45988 Kč8 459,88 Kč
2 5007,84426 Kč19 610,65 Kč
5 0007,44274 Kč37 213,70 Kč
Manufacturers Standard Package
Unit Price without VAT:13,69100 Kč
Unit Price with VAT:16,56611 Kč
Alternate Color
2" PRE-CRIMP 1852 BLACK
In-Stock: 750
Unit Price: 12,53600 Kč
2" PRE-CRIMP 1852 BLUE
In-Stock: 490
Unit Price: 12,53600 Kč
2" PRE-CRIMP 1852 BROWN
In-Stock: 0
Unit Price: 13,69100 Kč
2" PRE-CRIMP 1852 GREEN
In-Stock: 0
Unit Price: 12,53600 Kč
2" PRE-CRIMP 1852 ORANGE
In-Stock: 0
Unit Price: 12,53600 Kč
Alternate Length
3" PRE-CRIMP 1852 SLATE
In-Stock: 0
Unit Price: 14,09000 Kč
4" PRE-CRIMP 1852 SLATE
In-Stock: 0
Unit Price: 14,48900 Kč
5" PRE-CRIMP 1852 SLATE
In-Stock: 0
Unit Price: 14,88800 Kč
6" PRE-CRIMP 1852 SLATE
In-Stock: 1452
Unit Price: 14,06900 Kč
8" PRE-CRIMP 1852 SLATE
In-Stock: 0
Unit Price: 16,06300 Kč
Assembly Component