Violet 26 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Violet 26 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm)
Molex Jumpers
ML-XT Extraction Video

0500798000-06-V6

DigiKey Part Number
0500798000-06-V6-ND
Manufacturer
Manufacturer Product Number
0500798000-06-V6
Description
6" PRE-CRIMP 1853 VIOLET
Customer Reference
Detailed Description
Violet 26 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
6.00" (152.40mm)
Wire Gauge
26 AWG
Contact Finish
Tin
Color
Violet
Contact Finish Thickness
35.4µin (0.90µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1013,06100 Kč130,61 Kč
3011,46500 Kč343,95 Kč
5010,82660 Kč541,33 Kč
10010,04540 Kč1 004,54 Kč
2509,15176 Kč2 287,94 Kč
5008,56718 Kč4 283,59 Kč
1 0008,05168 Kč8 051,68 Kč
2 5007,46252 Kč18 656,30 Kč
5 0007,07822 Kč35 391,10 Kč
Manufacturers Standard Package
Unit Price without VAT:13,06100 Kč
Unit Price with VAT:15,80381 Kč
Alternate Color
6" PRE-CRIMP 1853 BLACK
In-Stock: 110
Unit Price: 11,92700 Kč
6" PRE-CRIMP 1853 BLUE
In-Stock: 0
Unit Price: 11,92700 Kč
6" PRE-CRIMP 1853 BROWN
In-Stock: 20
Unit Price: 11,92700 Kč
6" PRE-CRIMP 1853 GREEN
In-Stock: 230
Unit Price: 11,92700 Kč
6" PRE-CRIMP 1853 ORANGE
In-Stock: 0
Unit Price: 11,92700 Kč
Alternate Length
2" PRE-CRIMP 1853 VIOLET
In-Stock: 0
Unit Price: 11,29700 Kč
3" PRE-CRIMP 1853 VIOLET
In-Stock: 0
Unit Price: 11,73800 Kč
4" PRE-CRIMP 1853 VIOLET
In-Stock: 0
Unit Price: 12,17900 Kč
5" PRE-CRIMP 1853 VIOLET
In-Stock: 0
Unit Price: 12,62000 Kč
8" PRE-CRIMP 1853 VIOLET
In-Stock: 0
Unit Price: 13,92200 Kč