



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,29700 Kč | 112,97 Kč |
| 30 | 9,91100 Kč | 297,33 Kč |
| 50 | 9,34840 Kč | 467,42 Kč |
| 100 | 8,66800 Kč | 866,80 Kč |
| 250 | 7,88684 Kč | 1 971,71 Kč |
| 500 | 7,37576 Kč | 3 687,88 Kč |
| 1 000 | 6,92472 Kč | 6 924,72 Kč |
| 2 500 | 6,40960 Kč | 16 024,00 Kč |
| 5 000 | 6,07346 Kč | 30 367,30 Kč |
| Unit Price without VAT: | 11,29700 Kč |
|---|---|
| Unit Price with VAT: | 13,66937 Kč |











