



Category | Wire Gauge 26 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Violet |
Packaging Bulk | Contact Finish Thickness 35.4µin (0.90µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 5.00" (127.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,62000 Kč | 126,20 Kč |
| 30 | 11,08000 Kč | 332,40 Kč |
| 50 | 10,46120 Kč | 523,06 Kč |
| 100 | 9,70320 Kč | 970,32 Kč |
| 250 | 8,83764 Kč | 2 209,41 Kč |
| 500 | 8,27112 Kč | 4 135,56 Kč |
| 1 000 | 7,77136 Kč | 7 771,36 Kč |
| 2 500 | 7,20055 Kč | 18 001,38 Kč |
| 5 000 | 6,82809 Kč | 34 140,45 Kč |
| Unit Price without VAT: | 12,62000 Kč |
|---|---|
| Unit Price with VAT: | 15,27020 Kč |











