Violet 26 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Violet 26 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm)
Molex Jumpers
ML-XT Extraction Video

0500798000-08-V6

DigiKey Part Number
0500798000-08-V6-ND
Manufacturer
Manufacturer Product Number
0500798000-08-V6
Description
8" PRE-CRIMP 1853 VIOLET
Customer Reference
Detailed Description
Violet 26 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
26 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Violet
Packaging
Bulk
Contact Finish Thickness
35.4µin (0.90µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
8.00" (203.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1013,92200 Kč139,22 Kč
3012,23500 Kč367,05 Kč
5011,55300 Kč577,65 Kč
10010,72580 Kč1 072,58 Kč
2509,77752 Kč2 444,38 Kč
5009,15680 Kč4 578,40 Kč
1 0008,60960 Kč8 609,60 Kč
2 5007,98445 Kč19 961,12 Kč
5 0007,57658 Kč37 882,90 Kč
Manufacturers Standard Package
Unit Price without VAT:13,92200 Kč
Unit Price with VAT:16,84562 Kč
Alternate Color
8" PRE-CRIMP 1853 BLACK
In-Stock: 40
Unit Price: 12,76700 Kč
8" PRE-CRIMP 1853 BLUE
In-Stock: 925
Unit Price: 12,76700 Kč
8" PRE-CRIMP 1853 BROWN
In-Stock: 239
Unit Price: 12,76700 Kč
8" PRE-CRIMP 1853 GREEN
In-Stock: 310
Unit Price: 12,76700 Kč
8" PRE-CRIMP 1853 ORANGE
In-Stock: 450
Unit Price: 13,92200 Kč
Alternate Length
2" PRE-CRIMP 1853 VIOLET
In-Stock: 0
Unit Price: 11,29700 Kč
3" PRE-CRIMP 1853 VIOLET
In-Stock: 0
Unit Price: 11,73800 Kč
4" PRE-CRIMP 1853 VIOLET
In-Stock: 0
Unit Price: 12,17900 Kč
5" PRE-CRIMP 1853 VIOLET
In-Stock: 0
Unit Price: 12,62000 Kč
6" PRE-CRIMP 1853 VIOLET
In-Stock: 0
Unit Price: 13,06100 Kč
Assembly Component