
0465574245 | |
|---|---|
DigiKey Part Number | 0465574245-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0465574245 |
Description | CONN HD ARRAY RCPT 160P SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0465574245 Models |
Category | Number of Rows 4 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Female | Mated Stacking Heights 8mm, 8.5mm, 9mm, 9.5mm, 10.5mm, 11mm, 13mm |
Number of Positions 160 | Height Above Board 0.238" (6.05mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 380,94990 Kč | 114 284,97 Kč |
| Unit Price without VAT: | 380,94990 Kč |
|---|---|
| Unit Price with VAT: | 460,94938 Kč |














