
T1629161120-000 | |
|---|---|
DigiKey Part Number | A133252-ND |
Manufacturer | |
Manufacturer Product Number | T1629161120-000 |
Description | H16A-SDRMS-M20 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M20 H16A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1629161120-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | H16A | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M20 | |
Size / Dimension | 3.780" L x 1.969" W x 2.244" H (96.00mm x 50.00mm x 57.00mm) | |
Housing Color | Gray | |
Features | Cover | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 517,18000 Kč | 517,18 Kč |
| 14 | 429,19929 Kč | 6 008,79 Kč |
| 28 | 408,71107 Kč | 11 443,91 Kč |
| 56 | 389,21286 Kč | 21 795,92 Kč |
| 105 | 372,33857 Kč | 39 095,55 Kč |
| 252 | 350,05833 Kč | 88 214,70 Kč |
| 504 | 333,37284 Kč | 168 019,91 Kč |
| Unit Price without VAT: | 517,18000 Kč |
|---|---|
| Unit Price with VAT: | 625,78780 Kč |










