


0465564345 | |
|---|---|
DigiKey Part Number | WM23317TR-ND - Tape & Reel (TR) WM23317CT-ND - Cut Tape (CT) WM23317DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0465564345 |
Description | CONN HD ARRAY PLUG 160P SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0465564345 Models |
Category | Number of Rows 4 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Male | Mated Stacking Heights 8.5mm, 9.5mm, 10mm, 11mm, 11.5mm |
Number of Positions 160 | Height Above Board 0.280" (7.10mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 536,71000 Kč | 536,71 Kč |
| 10 | 456,20300 Kč | 4 562,03 Kč |
| 25 | 427,64520 Kč | 10 691,13 Kč |
| 50 | 420,83360 Kč | 21 041,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 355,04804 Kč | 88 762,01 Kč |
| 500 | 338,12508 Kč | 169 062,54 Kč |
| Unit Price without VAT: | 536,71000 Kč |
|---|---|
| Unit Price with VAT: | 649,41910 Kč |





