
0465564245 | |
|---|---|
DigiKey Part Number | 0465564245-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0465564245 |
Description | CONN HD ARRAY PLUG 160P SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0465564245 Models |
Category | Number of Rows 4 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Male | Mated Stacking Heights 8mm, 9mm, 9.5mm, 10.5mm, 11mm |
Number of Positions 160 | Height Above Board 0.260" (6.60mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 511,97550 Kč | 143 353,14 Kč |
| Unit Price without VAT: | 511,97550 Kč |
|---|---|
| Unit Price with VAT: | 619,49036 Kč |












