




0465564745 | |
|---|---|
DigiKey Part Number | WM4973TR-ND - Tape & Reel (TR) WM4973CT-ND - Cut Tape (CT) 900-0465564745DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0465564745 |
Description | CONN HD ARRAY PLUG 160P SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0465564745 Models |
Category | Number of Rows 4 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Male | Mated Stacking Heights 12mm, 13mm, 13.5mm, 14.5mm, 15mm |
Number of Positions 160 | Height Above Board 0.421" (10.70mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 545,95000 Kč | 545,95 Kč |
| 10 | 463,93000 Kč | 4 639,30 Kč |
| 25 | 434,87680 Kč | 10 871,92 Kč |
| 50 | 428,62380 Kč | 21 431,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 427,50247 Kč | 64 125,37 Kč |
| 300 | 407,12253 Kč | 122 136,76 Kč |
| 450 | 395,65784 Kč | 178 046,03 Kč |
| Unit Price without VAT: | 545,95000 Kč |
|---|---|
| Unit Price with VAT: | 660,59950 Kč |





