



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 24,86300 Kč | 248,63 Kč |
| 30 | 21,97800 Kč | 659,34 Kč |
| 50 | 20,81020 Kč | 1 040,51 Kč |
| 100 | 19,39330 Kč | 1 939,33 Kč |
| 250 | 17,77084 Kč | 4 442,71 Kč |
| 500 | 16,71054 Kč | 8 355,27 Kč |
| 1 000 | 15,77615 Kč | 15 776,15 Kč |
| 2 500 | 14,70976 Kč | 36 774,40 Kč |
| 5 000 | 14,01438 Kč | 70 071,90 Kč |
| Unit Price without VAT: | 24,86300 Kč |
|---|---|
| Unit Price with VAT: | 30,08423 Kč |











