



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 23,95500 Kč | 239,55 Kč |
| 30 | 21,16933 Kč | 635,08 Kč |
| 50 | 20,04380 Kč | 1 002,19 Kč |
| 100 | 18,67140 Kč | 1 867,14 Kč |
| 250 | 17,10188 Kč | 4 275,47 Kč |
| 500 | 16,07588 Kč | 8 037,94 Kč |
| 1 000 | 15,17200 Kč | 15 172,00 Kč |
| 2 500 | 14,14021 Kč | 35 350,53 Kč |
| 5 000 | 13,46737 Kč | 67 336,85 Kč |
| Unit Price without VAT: | 23,95500 Kč |
|---|---|
| Unit Price with VAT: | 28,98555 Kč |











