



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 24,56500 Kč | 245,65 Kč |
| 30 | 21,70267 Kč | 651,08 Kč |
| 50 | 20,54900 Kč | 1 027,45 Kč |
| 100 | 19,14710 Kč | 1 914,71 Kč |
| 250 | 17,54056 Kč | 4 385,14 Kč |
| 500 | 16,49142 Kč | 8 245,71 Kč |
| 1 000 | 15,56690 Kč | 15 566,90 Kč |
| 2 500 | 14,51136 Kč | 36 278,40 Kč |
| 5 000 | 13,82320 Kč | 69 116,00 Kč |
| Unit Price without VAT: | 24,56500 Kč |
|---|---|
| Unit Price with VAT: | 29,72365 Kč |











