



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,33400 Kč | 263,34 Kč |
| 30 | 23,28833 Kč | 698,65 Kč |
| 50 | 22,06040 Kč | 1 103,02 Kč |
| 100 | 20,56590 Kč | 2 056,59 Kč |
| 250 | 18,85240 Kč | 4 713,10 Kč |
| 500 | 17,73294 Kč | 8 866,47 Kč |
| 1 000 | 16,74675 Kč | 16 746,75 Kč |
| 2 500 | 15,62137 Kč | 39 053,43 Kč |
| 5 000 | 14,88744 Kč | 74 437,20 Kč |
| Unit Price without VAT: | 26,33400 Kč |
|---|---|
| Unit Price with VAT: | 31,86414 Kč |











